HLMP-1401-D0002 | |
|---|---|
DigiKey Part Number | 516-HLMP-1401-D0002TR-ND - Tape & Reel (TR) 516-HLMP-1401-D0002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-1401-D0002 |
Description | LED YELLOW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 583nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.35mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,15000 Kč | 9,15 Kč |
| 10 | 6,34600 Kč | 63,46 Kč |
| 100 | 4,53570 Kč | 453,57 Kč |
| 500 | 3,71596 Kč | 1 857,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,79416 Kč | 5 029,49 Kč |
| 3 600 | 2,62219 Kč | 9 439,88 Kč |
| 5 400 | 2,53391 Kč | 13 683,11 Kč |
| 9 000 | 2,43418 Kč | 21 907,62 Kč |
| 12 600 | 2,37479 Kč | 29 922,35 Kč |
| 18 000 | 2,31688 Kč | 41 703,84 Kč |
| 45 000 | 2,18897 Kč | 98 503,65 Kč |
| 90 000 | 2,18394 Kč | 196 554,60 Kč |
| Unit Price without VAT: | 9,15000 Kč |
|---|---|
| Unit Price with VAT: | 11,07150 Kč |