T-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HL3P-NF45-D00DD

DigiKey Part Number
516-HL3P-NF45-D00DDTR-ND - Tape & Reel (TR)
516-HL3P-NF45-D00DDCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HL3P-NF45-D00DD
Description
LED HL3P YLW-GREEN 570NM T1
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Yellow-Green 570nm (564nm ~ 576nm) LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.10mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
45°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
571nm
Features
-
Grade
-
Qualification
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 012
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,07000 Kč12,07 Kč
108,36400 Kč83,64 Kč
1006,03580 Kč603,58 Kč
5004,99012 Kč2 495,06 Kč
1 0004,64681 Kč4 646,81 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,70160 Kč7 403,20 Kč
4 0003,49099 Kč13 963,96 Kč
6 0003,38295 Kč20 297,70 Kč
10 0003,26092 Kč32 609,20 Kč
14 0003,18833 Kč44 636,62 Kč
20 0003,11751 Kč62 350,20 Kč
50 0003,04288 Kč152 144,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,07000 Kč
Unit Price with VAT:14,60470 Kč