HLMP-7040-D0011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-7040-D0011

DigiKey Part Number
516-HLMP-7040-D0011TR-ND - Tape & Reel (TR)
516-HLMP-7040-D0011CT-ND - Cut Tape (CT)
516-HLMP-7040-D0011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HLMP-7040-D0011
Description
LED GREEN DIFFUSED GULL WING SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.1V 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.78mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
2mA
Viewing Angle
90°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
Size / Dimension
2.08mm L x 2.21mm W
Height (Max)
2.92mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 304
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50026,67648 Kč40 014,72 Kč
3 00025,62717 Kč76 881,51 Kč
4 50025,09009 Kč112 905,40 Kč
7 50024,48439 Kč183 632,93 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
159,15000 Kč59,15 Kč
1042,98400 Kč429,84 Kč
10033,32430 Kč3 332,43 Kč
50029,07974 Kč14 539,87 Kč
Digi-Reel®
QuantityUnit PriceExt Price
158,46000 Kč58,46 Kč
1042,48600 Kč424,86 Kč
10032,93800 Kč3 293,80 Kč
50028,74266 Kč14 371,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:58,46000 Kč
Unit Price with VAT:70,73660 Kč