HSMS-C170 | |
|---|---|
DigiKey Part Number | 516-1429-2-ND - Tape & Reel (TR) 516-1429-1-ND - Cut Tape (CT) 516-1429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMS-C170 |
Description | LED RED DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMS-C170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč |
| 10 | 4,30700 Kč | 43,07 Kč |
| 100 | 3,03560 Kč | 303,56 Kč |
| 500 | 2,45636 Kč | 1 228,18 Kč |
| 1 000 | 2,26515 Kč | 2 265,15 Kč |
| 2 000 | 2,10214 Kč | 4 204,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,96336 Kč | 7 853,44 Kč |
| 8 000 | 1,84549 Kč | 14 763,92 Kč |
| 12 000 | 1,78502 Kč | 21 420,24 Kč |
| 20 000 | 1,71667 Kč | 34 333,40 Kč |
| 28 000 | 1,67600 Kč | 46 928,00 Kč |
| 40 000 | 1,63632 Kč | 65 452,80 Kč |
| 100 000 | 1,54872 Kč | 154 872,00 Kč |
| Unit Price without VAT: | 6,24000 Kč |
|---|---|
| Unit Price with VAT: | 7,55040 Kč |