0ZRR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0ZRR Series
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZRR0050FF1E

DigiKey Part Number
5923-0ZRR0050FF1E-ND
Manufacturer
Manufacturer Product Number
0ZRR0050FF1E
Description
PTC RESET FUSE 60V 500MA RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 500 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRR0050FF1E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
1 A
Current - Max
40 A
Time to Trip
4 s
Resistance - Initial (Ri) (Min)
500 mOhms
Resistance - Post Trip (R1) (Max)
1.17 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.311" Dia x 0.122" T (7.90mm x 3.10mm)
Height - Seated (Max)
0.539" (13.70mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 347
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,87000 Kč6,87 Kč
55,70000 Kč28,50 Kč
105,26400 Kč52,64 Kč
504,37340 Kč218,67 Kč
1004,03430 Kč403,43 Kč
2503,62772 Kč906,93 Kč
5003,34686 Kč1 673,43 Kč
3 0002,71366 Kč8 140,98 Kč
6 0002,50019 Kč15 001,14 Kč
Manufacturers Standard Package
Unit Price without VAT:6,87000 Kč
Unit Price with VAT:8,31270 Kč