0697H LONG SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0697H2500-02

DigiKey Part Number
5923-0697H2500-02CT-ND - Cut Tape (CT)
5923-0697H2500-02TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0697H2500-02
Description
FUSE BRD MNT 2.5A 350VAC 100VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.5 A 350 V 100 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0697H2500-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
100 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 65A DC
Melting I²t
35.0
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.027 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,99000 Kč9,99 Kč
58,32200 Kč41,61 Kč
107,69800 Kč76,98 Kč
506,37920 Kč318,96 Kč
1005,88600 Kč588,60 Kč
2505,29220 Kč1 323,05 Kč
5004,88192 Kč2 440,96 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0004,50221 Kč4 502,21 Kč
2 0004,15028 Kč8 300,56 Kč
3 0003,95647 Kč11 869,41 Kč
5 0003,72419 Kč18 620,95 Kč
7 0003,57807 Kč25 046,49 Kč
10 0003,42883 Kč34 288,30 Kč
25 0003,23013 Kč80 753,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,99000 Kč
Unit Price with VAT:12,08790 Kč