0697H LONG SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0697H0800-02

DigiKey Part Number
5923-0697H0800-02TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0697H0800-02
Description
FUSE BRD MNT 800MA 350VAC 100VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
800 mA 350 V 100 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0697H0800-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
100 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 65A DC
Melting I²t
3.6
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.14 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0004,50221 Kč4 502,21 Kč
Manufacturers Standard Package
Unit Price without VAT:4,50221 Kč
Unit Price with VAT:5,44767 Kč