LM329AZ#PBF | |
|---|---|
DigiKey Part Number | 505-LM329AZ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LM329AZ#PBF |
Description | IC VREF SHUNT 6.9V TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt, Buried Zener Voltage Reference IC Fixed 6.9V V -4.35%, +5.07% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM329AZ#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt, Buried Zener | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 6.9V | |
Current - Output | 15 mA | |
Tolerance | -4.35%, +5.07% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 100µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,70000 Kč | 167,70 Kč |
| 10 | 112,41500 Kč | 1 124,15 Kč |
| 25 | 97,97120 Kč | 2 449,28 Kč |
| 100 | 81,64900 Kč | 8 164,90 Kč |
| 300 | 72,25370 Kč | 21 676,11 Kč |
| 500 | 71,26056 Kč | 35 630,28 Kč |
| Unit Price without VAT: | 167,70000 Kč |
|---|---|
| Unit Price with VAT: | 202,91700 Kč |