MFG_ECX-L35CN-100.000-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECX-L35CN-200.000-TR

DigiKey Part Number
50-ECX-L35CN-200.000-TR-ND - Tape & Reel (TR)
50-ECX-L35CN-200.000-TRCT-ND - Cut Tape (CT)
50-ECX-L35CN-200.000-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECX-L35CN-200.000-TR
Description
XTAL OSC XO 200.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
200 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1106,11000 Kč106,11 Kč
1092,25400 Kč922,54 Kč
2587,23520 Kč2 180,88 Kč
5083,62760 Kč4 181,38 Kč
10080,17380 Kč8 017,38 Kč
25079,58296 Kč19 895,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00069,70530 Kč69 705,30 Kč
2 00067,09623 Kč134 192,46 Kč
Manufacturers Standard Package
Unit Price without VAT:106,11000 Kč
Unit Price with VAT:128,39310 Kč