5-966926-2 | |
|---|---|
DigiKey Part Number | A121803TR-ND - Tape & Reel (TR) A121803CT-ND - Cut Tape (CT) A121803DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-966926-2 |
Description | CONN HEADER SMD 4POS 2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-966926-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.136" (3.45mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.035" (0.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or PdNi +Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 98.4µin (2.50µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,67420 Kč | 39 674,20 Kč |
| 2 000 | 37,78181 Kč | 75 563,62 Kč |
| 3 000 | 36,71744 Kč | 110 152,32 Kč |
| 5 000 | 35,88183 Kč | 179 409,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,99000 Kč | 67,99 Kč |
| 10 | 57,80300 Kč | 578,03 Kč |
| 25 | 54,18280 Kč | 1 354,57 Kč |
| 50 | 51,59360 Kč | 2 579,68 Kč |
| 100 | 49,12860 Kč | 4 912,86 Kč |
| 250 | 46,05236 Kč | 11 513,09 Kč |
| 500 | 43,91956 Kč | 21 959,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,20000 Kč | 67,20 Kč |
| 10 | 57,13300 Kč | 571,33 Kč |
| 25 | 53,55480 Kč | 1 338,87 Kč |
| 50 | 50,99560 Kč | 2 549,78 Kč |
| 100 | 48,55910 Kč | 4 855,91 Kč |
| 250 | 45,51852 Kč | 11 379,63 Kč |
| 500 | 43,41048 Kč | 21 705,24 Kč |
| Unit Price without VAT: | 67,20000 Kč |
|---|---|
| Unit Price with VAT: | 81,31200 Kč |