TL064IDT | |
|---|---|
DigiKey Part Number | 497-3030-2-ND - Tape & Reel (TR) 497-3030-1-ND - Cut Tape (CT) 497-3030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL064IDT |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL064IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 200µA (x4 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,99167 Kč | 14 979,17 Kč |
| 5 000 | 5,83110 Kč | 29 155,50 Kč |
| 7 500 | 5,75069 Kč | 43 130,17 Kč |
| 12 500 | 5,66159 Kč | 70 769,88 Kč |
| 17 500 | 5,60949 Kč | 98 166,07 Kč |
| 25 000 | 5,55944 Kč | 138 986,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 9,36700 Kč | 93,67 Kč |
| 25 | 8,39480 Kč | 209,87 Kč |
| 100 | 7,32540 Kč | 732,54 Kč |
| 250 | 6,81684 Kč | 1 704,21 Kč |
| 500 | 6,51034 Kč | 3 255,17 Kč |
| 1 000 | 6,25817 Kč | 6 258,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,11000 Kč | 13,11 Kč |
| 10 | 9,25900 Kč | 92,59 Kč |
| 25 | 8,29760 Kč | 207,44 Kč |
| 100 | 7,24050 Kč | 724,05 Kč |
| 250 | 6,73780 Kč | 1 684,45 Kč |
| 500 | 6,43488 Kč | 3 217,44 Kč |
| 1 000 | 6,18562 Kč | 6 185,62 Kč |
| Unit Price without VAT: | 13,11000 Kč |
|---|---|
| Unit Price with VAT: | 15,86310 Kč |