TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH8L06D

DigiKey Part Number
497-2744-5-ND
Manufacturer
Manufacturer Product Number
STTH8L06D
Description
DIODE STANDARD 600V 8A TO220AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 8A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
STTH8L06D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
105 ns
Current - Reverse Leakage @ Vr
8 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 379
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
131,79000 Kč31,79 Kč
5014,97920 Kč748,96 Kč
10013,34150 Kč1 334,15 Kč
50010,46396 Kč5 231,98 Kč
1 0009,53776 Kč9 537,76 Kč
2 0008,75859 Kč17 517,18 Kč
5 0007,91543 Kč39 577,15 Kč
10 0007,47538 Kč74 753,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,79000 Kč
Unit Price with VAT:38,46590 Kč