STPS3L60S | |
|---|---|
DigiKey Part Number | 497-2454-2-ND - Tape & Reel (TR) 497-2454-1-ND - Cut Tape (CT) 497-2454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS3L60S |
Description | DIODE SCHOTTKY 60V 3A SMC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | STPS3L60S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 55 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,23231 Kč | 5 580,77 Kč |
| 5 000 | 2,14971 Kč | 10 748,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 6,48300 Kč | 64,83 Kč |
| 100 | 5,12990 Kč | 512,99 Kč |
| 500 | 3,87952 Kč | 1 939,76 Kč |
| 1 000 | 3,47557 Kč | 3 475,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 Kč | 9,57 Kč |
| 10 | 6,40800 Kč | 64,08 Kč |
| 100 | 5,07040 Kč | 507,04 Kč |
| 500 | 3,83454 Kč | 1 917,27 Kč |
| 1 000 | 3,43528 Kč | 3 435,28 Kč |
| Unit Price without VAT: | 9,57000 Kč |
|---|---|
| Unit Price with VAT: | 11,57970 Kč |