2 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5822UB1

DigiKey Part Number
497-1N5822UB1-ND
Manufacturer
Manufacturer Product Number
1N5822UB1
Description
DIODE SCHOTTKY 40V 3A 2LCCB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount 2-LCCB
Datasheet
 Datasheet
EDA/CAD Models
1N5822UB1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
485 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
80 µA @ 40 V
Capacitance @ Vr, F
240pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
2-LCCB
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 008,40000 Kč2 008,40 Kč
101 648,87600 Kč16 488,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 008,40000 Kč
Unit Price with VAT:2 430,16400 Kč