SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS30CL

DigiKey Part Number
497-14610-2-ND - Tape & Reel (TR)
497-14610-1-ND - Cut Tape (CT)
497-14610-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS30CL
Description
IC CURR SENSE 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
CS30CL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.9V/µs
-3db Bandwidth
450 kHz
Current - Input Bias
5.5 µA
Voltage - Input Offset
200 µV
Current - Supply
165µA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
24 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 186
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,14986 Kč66 449,58 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
147,57000 Kč47,57 Kč
1035,19600 Kč351,96 Kč
2532,12240 Kč803,06 Kč
10028,73330 Kč2 873,33 Kč
25027,11744 Kč6 779,36 Kč
50026,14410 Kč13 072,05 Kč
1 00025,34273 Kč25 342,73 Kč
Digi-Reel®
QuantityUnit PriceExt Price
147,02000 Kč47,02 Kč
1034,78800 Kč347,88 Kč
2531,75000 Kč793,75 Kč
10028,40020 Kč2 840,02 Kč
25026,80312 Kč6 700,78 Kč
50025,84106 Kč12 920,53 Kč
1 00025,04897 Kč25 048,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:47,02000 Kč
Unit Price with VAT:56,89420 Kč