B32529 Series 7.30-2.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C1472K189

DigiKey Part Number
495-4402-2-ND - Tape & Reel (TR)
495-4402-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C1472K189
Description
CAP FILM 4700PF 10% 100VDC RAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C1472K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.287" L x 0.098" W (7.30mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 689
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,89000 Kč5,89 Kč
103,51500 Kč35,15 Kč
502,55120 Kč127,56 Kč
1002,25660 Kč225,66 Kč
5001,76104 Kč880,52 Kč
1 0001,60801 Kč1 608,01 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 8001,35803 Kč3 802,48 Kč
5 6001,26868 Kč7 104,61 Kč
8 4001,22393 Kč10 281,01 Kč
14 0001,17438 Kč16 441,32 Kč
19 6001,14540 Kč22 449,84 Kč
28 0001,11753 Kč31 290,84 Kč
33 6001,10432 Kč37 105,15 Kč
67 2001,05985 Kč71 221,92 Kč
70 0001,05749 Kč74 024,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,89000 Kč
Unit Price with VAT:7,12690 Kč