B82422H1684K000 | |
|---|---|
DigiKey Part Number | 495-2654-2-ND - Tape & Reel (TR) 495-2654-1-ND - Cut Tape (CT) 495-2654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422H1684K000 |
Description | FIXED IND 680UH 61MA 31 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 61 mA 31Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422H1684K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 31Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,67500 Kč | 9 350,00 Kč |
| 4 000 | 4,40850 Kč | 17 634,00 Kč |
| 6 000 | 4,25985 Kč | 25 559,10 Kč |
| 10 000 | 4,07983 Kč | 40 798,30 Kč |
| 14 000 | 4,02318 Kč | 56 324,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 7,72500 Kč | 77,25 Kč |
| 25 | 7,14000 Kč | 178,50 Kč |
| 50 | 6,73180 Kč | 336,59 Kč |
| 100 | 6,34660 Kč | 634,66 Kč |
| 250 | 5,87128 Kč | 1 467,82 Kč |
| 500 | 5,53530 Kč | 2 767,65 Kč |
| 1 000 | 5,21893 Kč | 5 218,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 Kč | 9,36 Kč |
| 10 | 7,63600 Kč | 76,36 Kč |
| 25 | 7,05720 Kč | 176,43 Kč |
| 50 | 6,65380 Kč | 332,69 Kč |
| 100 | 6,27300 Kč | 627,30 Kč |
| 250 | 5,80320 Kč | 1 450,80 Kč |
| 500 | 5,47114 Kč | 2 735,57 Kč |
| 1 000 | 5,15843 Kč | 5 158,43 Kč |
| Unit Price without VAT: | 9,36000 Kč |
|---|---|
| Unit Price with VAT: | 11,32560 Kč |