B57551G0103F000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


EPCOS - TDK Electronics
In Stock: 875
Unit Price: 73,04000 Kč
Datasheet
B57551G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B57551G
B57551G
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57551G0103F000

DigiKey Part Number
495-2624-ND
Manufacturer
Manufacturer Product Number
B57551G0103F000
Description
THERMISTOR NTC 10KOHM 3478K BEAD
Customer Reference
Detailed Description
NTC Thermistor 10k Bead, Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3478K
B25/100
3492K
Operating Temperature
-55°C ~ 200°C
Power - Max
32 mW
Length - Lead Wire
1.54" (39.00mm)
Mounting Type
Through Hole
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Bead, Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes