Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H472KA01J

DigiKey Part Number
490-8259-2-ND - Tape & Reel (TR)
490-8259-1-ND - Cut Tape (CT)
490-8259-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H472KA01J
Description
CAP CER 4700PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H472KA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176 225
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,07884 Kč3 942,00 Kč
100 0000,05114 Kč5 114,00 Kč
150 0000,04844 Kč7 266,00 Kč
250 0000,04829 Kč12 072,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,35800 Kč3,58 Kč
500,23160 Kč11,58 Kč
1000,19580 Kč19,58 Kč
5000,13556 Kč67,78 Kč
1 0000,11704 Kč117,04 Kč
2 5000,09767 Kč244,18 Kč
5 0000,08605 Kč430,25 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,35400 Kč3,54 Kč
500,22880 Kč11,44 Kč
1000,19350 Kč19,35 Kč
5000,13400 Kč67,00 Kč
1 0000,11568 Kč115,68 Kč
2 5000,09654 Kč241,35 Kč
5 0000,08505 Kč425,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč