Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61A472KA01D

DigiKey Part Number
490-8254-2-ND - Tape & Reel (TR)
490-8254-1-ND - Cut Tape (CT)
490-8254-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61A472KA01D
Description
CAP CER 4700PF 10V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61A472KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40 208
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09226 Kč922,60 Kč
20 0000,09114 Kč1 822,80 Kč
30 0000,08659 Kč2 597,70 Kč
50 0000,08116 Kč4 058,00 Kč
70 0000,07919 Kč5 543,30 Kč
100 0000,07494 Kč7 494,00 Kč
120 0000,07350 Kč8 820,00 Kč
240 0000,06864 Kč16 473,60 Kč
250 0000,06838 Kč17 095,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,44200 Kč4,42 Kč
500,29040 Kč14,52 Kč
1000,24630 Kč24,63 Kč
5000,17176 Kč85,88 Kč
1 0000,14903 Kč149,03 Kč
2 5000,12529 Kč313,23 Kč
5 0000,11455 Kč572,75 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,43700 Kč4,37 Kč
500,28720 Kč14,36 Kč
1000,24340 Kč24,34 Kč
5000,16978 Kč84,89 Kč
1 0000,14731 Kč147,31 Kč
2 5000,12384 Kč309,60 Kč
5 0000,11323 Kč566,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč