Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H5R0BA01D

DigiKey Part Number
490-8213-2-ND - Tape & Reel (TR)
490-8213-1-ND - Cut Tape (CT)
490-8213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H5R0BA01D
Description
CAP CER 5PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H5R0BA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 354 907
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,18227 Kč1 822,70 Kč
20 0000,18033 Kč3 606,60 Kč
30 0000,17932 Kč5 379,60 Kč
50 0000,17816 Kč8 908,00 Kč
70 0000,17747 Kč12 422,90 Kč
100 0000,17679 Kč17 679,00 Kč
120 0000,17647 Kč21 176,40 Kč
240 0000,17469 Kč41 925,60 Kč
250 0000,17419 Kč43 547,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,88400 Kč8,84 Kč
500,60200 Kč30,10 Kč
1000,51780 Kč51,78 Kč
5000,37470 Kč187,35 Kč
1 0000,33070 Kč330,70 Kč
2 5000,28434 Kč710,85 Kč
5 0000,25660 Kč1 283,00 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,87400 Kč8,74 Kč
500,59500 Kč29,75 Kč
1000,51180 Kč51,18 Kč
5000,37034 Kč185,17 Kč
1 0000,32686 Kč326,86 Kč
2 5000,28105 Kč702,62 Kč
5 0000,25363 Kč1 268,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč