Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H103JA88D

DigiKey Part Number
490-7763-2-ND - Tape & Reel (TR)
490-7763-1-ND - Cut Tape (CT)
490-7763-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H103JA88D
Description
CAP CER 10000PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H103JA88D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 267 831
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,54700 Kč5,47 Kč
500,36200 Kč18,10 Kč
1000,30730 Kč30,73 Kč
5000,21640 Kč108,20 Kč
1 0000,18861 Kč188,61 Kč
2 5000,15964 Kč399,10 Kč
5 0000,14221 Kč711,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09226 Kč922,60 Kč
20 0000,09114 Kč1 822,80 Kč
30 0000,09055 Kč2 716,50 Kč
50 0000,08988 Kč4 494,00 Kč
70 0000,08948 Kč6 263,60 Kč
100 0000,08908 Kč8 908,00 Kč
120 0000,08889 Kč10 666,80 Kč
240 0000,08823 Kč21 175,20 Kč
250 0000,08820 Kč22 050,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč