GRM32ER71H106KA12L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 4,79445 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 501 286
Unit Price: 4,63000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 460 949
Unit Price: 4,63000 Kč
Datasheet

Direct


Taiyo Yuden
In Stock: 365 109
Unit Price: 16,23000 Kč
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32ER71H106KA12L

DigiKey Part Number
490-6544-2-ND - Tape & Reel (TR)
490-6544-1-ND - Cut Tape (CT)
490-6544-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32ER71H106KA12L
Description
CAP CER 10UF 50V X7R 1210
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32ER71H106KA12L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.