Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
cut-tape-render

GRM1555C1H102FA01D

DigiKey Part Number
490-6189-2-ND - Tape & Reel (TR)
490-6189-1-ND - Cut Tape (CT)
490-6189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H102FA01D
Description
CAP CER 1000PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H102FA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 518 981
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,42723 Kč4 272,30 Kč
20 0000,40138 Kč8 027,60 Kč
30 0000,39947 Kč11 984,10 Kč
50 0000,39731 Kč19 865,50 Kč
70 0000,39600 Kč27 720,00 Kč
100 0000,39472 Kč39 472,00 Kč
120 0000,39410 Kč47 292,00 Kč
240 0000,39197 Kč94 072,80 Kč
250 0000,39178 Kč97 945,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,95000 Kč2,95 Kč
101,64200 Kč16,42 Kč
501,14100 Kč57,05 Kč
1000,99360 Kč99,36 Kč
5000,74264 Kč371,32 Kč
1 0000,66539 Kč665,39 Kč
2 5000,58426 Kč1 460,65 Kč
5 0000,53539 Kč2 676,95 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,91000 Kč2,91 Kč
101,62300 Kč16,23 Kč
501,12760 Kč56,38 Kč
1000,98200 Kč98,20 Kč
5000,73404 Kč367,02 Kč
1 0000,65768 Kč657,68 Kč
2 5000,57749 Kč1 443,72 Kč
5 0000,52918 Kč2 645,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,91000 Kč
Unit Price with VAT:3,52110 Kč