GCM31CR71C475KA37L | |
|---|---|
DigiKey Part Number | 490-6065-2-ND - Tape & Reel (TR) 490-6065-1-ND - Cut Tape (CT) 490-6065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CR71C475KA37L |
Description | CAP CER 4.7UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CR71C475KA37L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč |
| 10 | 4,09900 Kč | 40,99 Kč |
| 50 | 3,00020 Kč | 150,01 Kč |
| 100 | 2,35730 Kč | 235,73 Kč |
| 500 | 2,05854 Kč | 1 029,27 Kč |
| 1 000 | 1,89023 Kč | 1 890,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,34251 Kč | 2 685,02 Kč |
| 4 000 | 1,21991 Kč | 4 879,64 Kč |
| 6 000 | 1,19173 Kč | 7 150,38 Kč |
| 10 000 | 1,16514 Kč | 11 651,40 Kč |
| Unit Price without VAT: | 6,87000 Kč |
|---|---|
| Unit Price with VAT: | 8,31270 Kč |