Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R71C473KA37D

DigiKey Part Number
490-6042-2-ND - Tape & Reel (TR)
490-6042-1-ND - Cut Tape (CT)
490-6042-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R71C473KA37D
Description
CAP CER 0.047UF 16V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71C473KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 419 487
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,11485 Kč1 148,50 Kč
20 0000,11351 Kč2 270,20 Kč
30 0000,11281 Kč3 384,30 Kč
50 0000,11201 Kč5 600,50 Kč
70 0000,11153 Kč7 807,10 Kč
100 0000,11106 Kč11 106,00 Kč
120 0000,11084 Kč13 300,80 Kč
240 0000,10492 Kč25 180,80 Kč
250 0000,10457 Kč26 142,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,61000 Kč6,10 Kč
500,40420 Kč20,21 Kč
1000,34520 Kč34,52 Kč
5000,24460 Kč122,30 Kč
1 0000,21387 Kč213,87 Kč
2 5000,18162 Kč454,05 Kč
5 0000,16187 Kč809,35 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,60300 Kč6,03 Kč
500,39940 Kč19,97 Kč
1000,34120 Kč34,12 Kč
5000,24176 Kč120,88 Kč
1 0000,21139 Kč211,39 Kč
2 5000,17952 Kč448,80 Kč
5 0000,16000 Kč800,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč