Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
cut-tape-render

GRM1555C1H330JA01D

DigiKey Part Number
490-5936-2-ND - Tape & Reel (TR)
490-5936-1-ND - Cut Tape (CT)
490-5936-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H330JA01D
Description
CAP CER 33PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H330JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 346 329
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,13651 Kč1 365,10 Kč
20 0000,12409 Kč2 481,80 Kč
30 0000,11789 Kč3 536,70 Kč
50 0000,11101 Kč5 550,50 Kč
70 0000,10700 Kč7 490,00 Kč
100 0000,10314 Kč10 314,00 Kč
120 0000,10131 Kč12 157,20 Kč
240 0000,09515 Kč22 836,00 Kč
250 0000,09483 Kč23 707,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,56800 Kč5,68 Kč
500,37460 Kč18,73 Kč
1000,32000 Kč32,00 Kč
5000,22524 Kč112,62 Kč
1 0000,19682 Kč196,82 Kč
2 5000,16672 Kč416,80 Kč
5 0000,14866 Kč743,30 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,56200 Kč5,62 Kč
500,37040 Kč18,52 Kč
1000,31630 Kč31,63 Kč
5000,22262 Kč111,31 Kč
1 0000,19454 Kč194,54 Kč
2 5000,16478 Kč411,95 Kč
5 0000,14693 Kč734,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč