Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H8R0DA01D

DigiKey Part Number
490-5867-2-ND - Tape & Reel (TR)
490-5867-1-ND - Cut Tape (CT)
490-5867-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H8R0DA01D
Description
CAP CER 8PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H8R0DA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120 306
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,11485 Kč1 148,50 Kč
20 0000,11351 Kč2 270,20 Kč
30 0000,11281 Kč3 384,30 Kč
50 0000,11201 Kč5 600,50 Kč
70 0000,11153 Kč7 807,10 Kč
100 0000,11106 Kč11 106,00 Kč
120 0000,11084 Kč13 300,80 Kč
240 0000,11005 Kč26 412,00 Kč
250 0000,11001 Kč27 502,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,65300 Kč6,53 Kč
500,44200 Kč22,10 Kč
1000,37890 Kč37,89 Kč
5000,26944 Kč134,72 Kč
1 0000,23597 Kč235,97 Kč
2 5000,20107 Kč502,68 Kč
5 0000,18002 Kč900,10 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,64500 Kč6,45 Kč
500,43700 Kč21,85 Kč
1000,37450 Kč37,45 Kč
5000,26632 Kč133,16 Kč
1 0000,23324 Kč233,24 Kč
2 5000,19874 Kč496,85 Kč
5 0000,17793 Kč889,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč