Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR61A476ME15L

DigiKey Part Number
490-5528-2-ND - Tape & Reel (TR)
490-5528-1-ND - Cut Tape (CT)
490-5528-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CR61A476ME15L
Description
CAP CER 47UF 10V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR61A476ME15L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110 588
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
104,75700 Kč47,57 Kč
503,50280 Kč175,14 Kč
1003,11960 Kč311,96 Kč
5002,47506 Kč1 237,53 Kč
1 0002,27614 Kč2 276,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,02522 Kč4 050,44 Kč
4 0001,85266 Kč7 410,64 Kč
6 0001,77785 Kč10 667,10 Kč
10 0001,70229 Kč17 022,90 Kč
14 0001,69654 Kč23 751,56 Kč
20 0001,69086 Kč33 817,20 Kč
24 0001,68813 Kč40 515,12 Kč
48 0001,67868 Kč80 576,64 Kč
Manufacturers Standard Package
Unit Price without VAT:8,00000 Kč
Unit Price with VAT:9,68000 Kč