Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
0603 (1608 Metric)
0603 (1608 Metric) 0,90mm

GCM1885C2A152JA16D

DigiKey Part Number
490-4951-2-ND - Tape & Reel (TR)
490-4951-1-ND - Cut Tape (CT)
490-4951-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A152JA16D
Description
CAP CER 1500PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C2A152JA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89 867
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,25035 Kč1 001,40 Kč
8 0000,22520 Kč1 801,60 Kč
12 0000,22375 Kč2 685,00 Kč
20 0000,22209 Kč4 441,80 Kč
28 0000,22110 Kč6 190,80 Kč
40 0000,22012 Kč8 804,80 Kč
48 0000,21965 Kč10 543,20 Kč
96 0000,21803 Kč20 930,88 Kč
100 0000,21794 Kč21 794,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,09500 Kč10,95 Kč
500,75360 Kč37,68 Kč
1000,64830 Kč64,83 Kč
5000,47362 Kč236,81 Kč
1 0000,42016 Kč420,16 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,08200 Kč10,82 Kč
500,74480 Kč37,24 Kč
1000,64080 Kč64,08 Kč
5000,46814 Kč234,07 Kč
1 0000,41529 Kč415,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč