Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
cut-tape-render

GCM155R71H222KA37D

DigiKey Part Number
490-4914-2-ND - Tape & Reel (TR)
490-4914-1-ND - Cut Tape (CT)
490-4914-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R71H222KA37D
Description
CAP CER 2200PF 50V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71H222KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239 721
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,06959 Kč695,90 Kč
20 0000,06869 Kč1 373,80 Kč
30 0000,06822 Kč2 046,60 Kč
50 0000,06768 Kč3 384,00 Kč
70 0000,06737 Kč4 715,90 Kč
100 0000,06705 Kč6 705,00 Kč
120 0000,06690 Kč8 028,00 Kč
240 0000,06393 Kč15 343,20 Kč
250 0000,06369 Kč15 922,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,44200 Kč4,42 Kč
500,29040 Kč14,52 Kč
1000,24630 Kč24,63 Kč
5000,17176 Kč85,88 Kč
1 0000,14903 Kč149,03 Kč
2 5000,12529 Kč313,23 Kč
5 0000,11455 Kč572,75 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,43700 Kč4,37 Kč
500,28720 Kč14,36 Kč
1000,24340 Kč24,34 Kč
5000,16978 Kč84,89 Kč
1 0000,14731 Kč147,31 Kč
2 5000,12384 Kč309,60 Kč
5 0000,11323 Kč566,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč