GCM32ER71H475KA55L | |
|---|---|
DigiKey Part Number | 490-4799-2-ND - Tape & Reel (TR) 490-4799-1-ND - Cut Tape (CT) 490-4799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32ER71H475KA55L |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32ER71H475KA55L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,94000 Kč | 13,94 Kč |
| 10 | 8,73900 Kč | 87,39 Kč |
| 50 | 6,66620 Kč | 333,31 Kč |
| 100 | 6,02330 Kč | 602,33 Kč |
| 500 | 4,94184 Kč | 2 470,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,22789 Kč | 4 227,89 Kč |
| 2 000 | 3,85963 Kč | 7 719,26 Kč |
| 3 000 | 3,80816 Kč | 11 424,48 Kč |
| 5 000 | 3,78727 Kč | 18 936,35 Kč |
| 7 000 | 3,77475 Kč | 26 423,25 Kč |
| 10 000 | 3,72977 Kč | 37 297,70 Kč |
| 12 000 | 3,70215 Kč | 44 425,80 Kč |
| 24 000 | 3,68184 Kč | 88 364,16 Kč |
| Unit Price without VAT: | 13,94000 Kč |
|---|---|
| Unit Price with VAT: | 16,86740 Kč |