Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32ER71E106KA57L

DigiKey Part Number
490-4798-2-ND - Tape & Reel (TR)
490-4798-1-ND - Cut Tape (CT)
490-4798-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32ER71E106KA57L
Description
CAP CER 10UF 25V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM32ER71E106KA57L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75 065
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,82857 Kč3 828,57 Kč
2 0003,46273 Kč6 925,46 Kč
3 0003,43480 Kč10 304,40 Kč
5 0003,41557 Kč17 077,85 Kč
7 0003,40400 Kč23 828,00 Kč
10 0003,38173 Kč33 817,30 Kč
12 0003,37626 Kč40 515,12 Kč
24 0003,35738 Kč80 577,12 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
113,47000 Kč13,47 Kč
108,35700 Kč83,57 Kč
506,35280 Kč317,64 Kč
1005,73400 Kč573,40 Kč
5004,68994 Kč2 344,97 Kč
Digi-Reel®
QuantityUnit PriceExt Price
113,32000 Kč13,32 Kč
108,26000 Kč82,60 Kč
506,27920 Kč313,96 Kč
1005,66760 Kč566,76 Kč
5004,63558 Kč2 317,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:13,32000 Kč
Unit Price with VAT:16,11720 Kč