Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
cut-tape-render

GRM155R71H103KA88D

DigiKey Part Number
490-4516-2-ND - Tape & Reel (TR)
490-4516-1-ND - Cut Tape (CT)
490-4516-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H103KA88D
Description
CAP CER 10000PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H103KA88D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 277 663
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09435 Kč943,50 Kč
20 0000,08521 Kč1 704,20 Kč
30 0000,08064 Kč2 419,20 Kč
50 0000,07559 Kč3 779,50 Kč
70 0000,07264 Kč5 084,80 Kč
100 0000,06980 Kč6 980,00 Kč
120 0000,06845 Kč8 214,00 Kč
240 0000,06393 Kč15 343,20 Kč
250 0000,06369 Kč15 922,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,44200 Kč4,42 Kč
500,29040 Kč14,52 Kč
1000,24630 Kč24,63 Kč
5000,17176 Kč85,88 Kč
1 0000,14903 Kč149,03 Kč
2 5000,12529 Kč313,23 Kč
5 0000,11102 Kč555,10 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,43700 Kč4,37 Kč
500,28720 Kč14,36 Kč
1000,24340 Kč24,34 Kč
5000,16978 Kč84,89 Kč
1 0000,14731 Kč147,31 Kč
2 5000,12384 Kč309,60 Kč
5 0000,10973 Kč548,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč