Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
cut-tape-render

GRM155R71H223KA12D

DigiKey Part Number
490-3884-2-ND - Tape & Reel (TR)
490-3884-1-ND - Cut Tape (CT)
490-3884-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H223KA12D
Description
CAP CER 0.022UF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H223KA12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 556 109
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09854 Kč985,40 Kč
20 0000,08909 Kč1 781,80 Kč
30 0000,08436 Kč2 530,80 Kč
50 0000,07913 Kč3 956,50 Kč
70 0000,07607 Kč5 324,90 Kč
100 0000,07314 Kč7 314,00 Kč
120 0000,07174 Kč8 608,80 Kč
240 0000,06706 Kč16 094,40 Kč
250 0000,06681 Kč16 702,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,46300 Kč4,63 Kč
500,30320 Kč15,16 Kč
1000,25680 Kč25,68 Kč
5000,17892 Kč89,46 Kč
1 0000,15535 Kč155,35 Kč
2 5000,13060 Kč326,50 Kč
5 0000,11586 Kč579,30 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,45800 Kč4,58 Kč
500,29960 Kč14,98 Kč
1000,25380 Kč25,38 Kč
5000,17686 Kč88,43 Kč
1 0000,15355 Kč153,55 Kč
2 5000,12908 Kč322,70 Kč
5 0000,11452 Kč572,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč