Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM219R60J106KE19D

DigiKey Part Number
490-3340-2-ND - Tape & Reel (TR)
490-3340-1-ND - Cut Tape (CT)
490-3340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM219R60J106KE19D
Description
CAP CER 10UF 6.3V X5R 0805
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM219R60J106KE19D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 594
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
32 0001,24517 Kč39 845,44 Kč
Cut Tape (CT)
QuantityUnit PriceExt Price
16,32000 Kč6,32 Kč
103,74700 Kč37,47 Kč
503,07340 Kč153,67 Kč
1002,42290 Kč242,29 Kč
5002,02628 Kč1 013,14 Kč
1 0001,73242 Kč1 732,42 Kč
2 5001,61681 Kč4 042,03 Kč
5 0001,45767 Kč7 288,35 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,24000 Kč6,24 Kč
103,70300 Kč37,03 Kč
503,03760 Kč151,88 Kč
1002,39480 Kč239,48 Kč
5002,00278 Kč1 001,39 Kč
1 0001,71233 Kč1 712,33 Kč
2 5001,59807 Kč3 995,18 Kč
5 0001,44077 Kč7 203,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,24000 Kč
Unit Price with VAT:7,55040 Kč