Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
cut-tape-render

GRM188R71E474KA12D

DigiKey Part Number
490-3291-2-ND - Tape & Reel (TR)
490-3291-1-ND - Cut Tape (CT)
490-3291-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R71E474KA12D
Description
CAP CER 0.47UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71E474KA12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 233 376
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,36596 Kč1 463,84 Kč
8 0000,31725 Kč2 538,00 Kč
12 0000,31535 Kč3 784,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,95000 Kč2,95 Kč
101,60000 Kč16,00 Kč
501,11140 Kč55,57 Kč
1000,96620 Kč96,62 Kč
5000,72202 Kč361,01 Kč
1 0000,64666 Kč646,66 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,91000 Kč2,91 Kč
101,58100 Kč15,81 Kč
501,09860 Kč54,93 Kč
1000,95500 Kč95,50 Kč
5000,71364 Kč356,82 Kč
1 0000,63916 Kč639,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,91000 Kč
Unit Price with VAT:3,52110 Kč