GRM188R72A104KA35D | |
|---|---|
DigiKey Part Number | 490-3285-2-ND - Tape & Reel (TR) 490-3285-1-ND - Cut Tape (CT) 490-3285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R72A104KA35D |
Description | CAP CER 0.1UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72A104KA35D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 1,81000 Kč | 18,10 Kč |
| 50 | 1,27740 Kč | 63,87 Kč |
| 100 | 1,11100 Kč | 111,10 Kč |
| 500 | 0,83640 Kč | 418,20 Kč |
| 1 000 | 0,75172 Kč | 751,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,60066 Kč | 2 402,64 Kč |
| 8 000 | 0,55548 Kč | 4 443,84 Kč |
| 12 000 | 0,53286 Kč | 6 394,32 Kč |
| 20 000 | 0,50782 Kč | 10 156,40 Kč |
| 28 000 | 0,49319 Kč | 13 809,32 Kč |
| 40 000 | 0,47911 Kč | 19 164,40 Kč |
| 48 000 | 0,47244 Kč | 22 677,12 Kč |
| 96 000 | 0,44999 Kč | 43 199,04 Kč |
| 100 000 | 0,44879 Kč | 44 879,00 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |