Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A102JA01D

DigiKey Part Number
490-3281-2-ND - Tape & Reel (TR)
490-3281-1-ND - Cut Tape (CT)
490-3281-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2A102JA01D
Description
CAP CER 1000PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A102JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 856 180
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,25171 Kč1 006,84 Kč
8 0000,22863 Kč1 829,04 Kč
12 0000,21708 Kč2 604,96 Kč
20 0000,20429 Kč4 085,80 Kč
28 0000,19682 Kč5 510,96 Kč
40 0000,18964 Kč7 585,60 Kč
48 0000,18624 Kč8 939,52 Kč
96 0000,17479 Kč16 779,84 Kč
100 0000,17418 Kč17 418,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,88400 Kč8,84 Kč
500,60200 Kč30,10 Kč
1000,51780 Kč51,78 Kč
5000,37470 Kč187,35 Kč
1 0000,33070 Kč330,70 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,87400 Kč8,74 Kč
500,59500 Kč29,75 Kč
1000,51180 Kč51,18 Kč
5000,37034 Kč185,17 Kč
1 0000,32686 Kč326,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč