Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H182KA01D

DigiKey Part Number
490-3246-2-ND - Tape & Reel (TR)
490-3246-1-ND - Cut Tape (CT)
490-3246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H182KA01D
Description
CAP CER 1800PF 50V X7R 0402
Customer Reference
Detailed Description
1800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H182KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68 597
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,11485 Kč1 148,50 Kč
20 0000,09114 Kč1 822,80 Kč
30 0000,09055 Kč2 716,50 Kč
50 0000,08988 Kč4 494,00 Kč
70 0000,08948 Kč6 263,60 Kč
100 0000,08908 Kč8 908,00 Kč
120 0000,08889 Kč10 666,80 Kč
240 0000,08823 Kč21 175,20 Kč
250 0000,08820 Kč22 050,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,56800 Kč5,68 Kč
500,38740 Kč19,37 Kč
1000,32840 Kč32,84 Kč
5000,23198 Kč115,99 Kč
1 0000,20250 Kč202,50 Kč
2 5000,17168 Kč429,20 Kč
5 0000,15362 Kč768,10 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,56200 Kč5,62 Kč
500,38280 Kč19,14 Kč
1000,32460 Kč32,46 Kč
5000,22928 Kč114,64 Kč
1 0000,20015 Kč200,15 Kč
2 5000,16969 Kč424,23 Kč
5 0000,15184 Kč759,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč