Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H151JA01D

DigiKey Part Number
490-3229-2-ND - Tape & Reel (TR)
490-3229-1-ND - Cut Tape (CT)
490-3229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H151JA01D
Description
CAP CER 150PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H151JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46 642
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,14927 Kč1 492,70 Kč
20 0000,13596 Kč2 719,20 Kč
30 0000,12930 Kč3 879,00 Kč
50 0000,12193 Kč6 096,50 Kč
70 0000,11762 Kč8 233,40 Kč
100 0000,11348 Kč11 348,00 Kč
120 0000,11152 Kč13 382,40 Kč
240 0000,10492 Kč25 180,80 Kč
250 0000,10457 Kč26 142,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,61000 Kč6,10 Kč
500,40420 Kč20,21 Kč
1000,34520 Kč34,52 Kč
5000,24460 Kč122,30 Kč
1 0000,21387 Kč213,87 Kč
2 5000,18162 Kč454,05 Kč
5 0000,16225 Kč811,25 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,60300 Kč6,03 Kč
500,39940 Kč19,97 Kč
1000,34120 Kč34,12 Kč
5000,24176 Kč120,88 Kč
1 0000,21139 Kč211,39 Kč
2 5000,17952 Kč448,80 Kč
5 0000,16037 Kč801,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč