Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
cut-tape-render

GRM0335C1E101JA01D

DigiKey Part Number
490-3160-2-ND - Tape & Reel (TR)
490-3160-1-ND - Cut Tape (CT)
490-3160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1E101JA01D
Description
CAP CER 100PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1E101JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 918 681
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,05935 Kč890,25 Kč
30 0000,05335 Kč1 600,50 Kč
45 0000,05035 Kč2 265,75 Kč
75 0000,04703 Kč3 527,25 Kč
105 0000,04510 Kč4 735,50 Kč
150 0000,04323 Kč6 484,50 Kč
180 0000,04235 Kč7 623,00 Kč
360 0000,03938 Kč14 176,80 Kč
375 0000,03923 Kč14 711,25 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,29500 Kč2,95 Kč
500,19360 Kč9,68 Kč
1000,16420 Kč16,42 Kč
5000,11198 Kč55,99 Kč
1 0000,09641 Kč96,41 Kč
2 5000,08008 Kč200,20 Kč
5 0000,07026 Kč351,30 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,29100 Kč2,91 Kč
500,19140 Kč9,57 Kč
1000,16230 Kč16,23 Kč
5000,11068 Kč55,34 Kč
1 0000,09529 Kč95,29 Kč
2 5000,07915 Kč197,88 Kč
5 0000,06945 Kč347,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč