PVG3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVG3A502C01R00

DigiKey Part Number
490-2655-2-ND - Tape & Reel (TR)
490-2655-1-ND - Cut Tape (CT)
490-2655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PVG3A502C01R00
Description
TRIMMER 5K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PVG3A502C01R00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±150ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.142" x 0.134" Face (3.60mm x 3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 054
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,45533 Kč15 455,33 Kč
2 00014,64986 Kč29 299,72 Kč
3 00014,19724 Kč42 591,72 Kč
5 00013,64600 Kč68 230,00 Kč
7 00013,29431 Kč93 060,17 Kč
10 00012,93102 Kč129 310,20 Kč
12 00012,74907 Kč152 988,84 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
125,89000 Kč25,89 Kč
1021,93400 Kč219,34 Kč
2520,47760 Kč511,94 Kč
5019,43340 Kč971,67 Kč
10018,43770 Kč1 843,77 Kč
25017,19280 Kč4 298,20 Kč
50016,30238 Kč8 151,19 Kč
Digi-Reel®
QuantityUnit PriceExt Price
125,59000 Kč25,59 Kč
1021,68000 Kč216,80 Kč
2520,24000 Kč506,00 Kč
5019,20800 Kč960,40 Kč
10018,22400 Kč1 822,40 Kč
25016,99352 Kč4 248,38 Kč
50016,11342 Kč8 056,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:25,59000 Kč
Unit Price with VAT:30,96390 Kč