LQG15H-0402(1005Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15HS3N3S02D

DigiKey Part Number
490-2616-2-ND - Tape & Reel (TR)
490-2616-1-ND - Cut Tape (CT)
490-2616-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15HS3N3S02D
Description
FIXED IND 3.3NH 800MA 0.17OHM SM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.3 nH Unshielded Multilayer Inductor 800 mA 170mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15HS3N3S02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
3.3 nH
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
170mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217 525
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,43319 Kč4 331,90 Kč
20 0000,40843 Kč8 168,60 Kč
30 0000,39462 Kč11 838,60 Kč
50 0000,37791 Kč18 895,50 Kč
70 0000,36729 Kč25 710,30 Kč
100 0000,35637 Kč35 637,00 Kč
250 0000,32981 Kč82 452,50 Kč
500 0000,31108 Kč155 540,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,75800 Kč7,58 Kč
1000,62730 Kč62,73 Kč
1 0000,51657 Kč516,57 Kč
5 0000,45043 Kč2 252,15 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,74900 Kč7,49 Kč
1000,62000 Kč62,00 Kč
1 0000,51058 Kč510,58 Kč
5 0000,44521 Kč2 226,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč