GRM21BR60J226ME39L | |
|---|---|
DigiKey Part Number | 490-1719-2-ND - Tape & Reel (TR) 490-1719-1-ND - Cut Tape (CT) 490-1719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR60J226ME39L |
Description | CAP CER 22UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR60J226ME39L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 3,81000 Kč | 38,10 Kč |
| 50 | 2,78280 Kč | 139,14 Kč |
| 100 | 2,18290 Kč | 218,29 Kč |
| 500 | 1,91344 Kč | 956,72 Kč |
| 1 000 | 1,46382 Kč | 1 463,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,33113 Kč | 3 993,39 Kč |
| 6 000 | 1,24679 Kč | 7 480,74 Kč |
| 9 000 | 1,20457 Kč | 10 841,13 Kč |
| 15 000 | 1,15779 Kč | 17 366,85 Kč |
| 21 000 | 1,13044 Kč | 23 739,24 Kč |
| 30 000 | 1,10413 Kč | 33 123,90 Kč |
| 36 000 | 1,09167 Kč | 39 300,12 Kč |
| 72 000 | 1,05461 Kč | 75 931,92 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |