Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ31CL81C475KA01L

DigiKey Part Number
490-16469-2-ND - Tape & Reel (TR)
490-16469-1-ND - Cut Tape (CT)
490-16469-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ31CL81C475KA01L
Description
CAP CER 4.7UF 16V X8L 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X8L 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ31CL81C475KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 763
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,24698 Kč4 493,96 Kč
4 0002,09500 Kč8 380,00 Kč
6 0001,96446 Kč11 786,76 Kč
10 0001,83352 Kč18 335,20 Kč
14 0001,71836 Kč24 057,04 Kč
20 0001,71263 Kč34 252,60 Kč
24 0001,60119 Kč38 428,56 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
18,42000 Kč8,42 Kč
105,07300 Kč50,73 Kč
503,75960 Kč187,98 Kč
1003,22910 Kč322,91 Kč
5002,67040 Kč1 335,20 Kč
1 0002,45948 Kč2 459,48 Kč
Digi-Reel®
QuantityUnit PriceExt Price
18,32000 Kč8,32 Kč
105,01400 Kč50,14 Kč
503,71600 Kč185,80 Kč
1003,19160 Kč319,16 Kč
5002,63944 Kč1 319,72 Kč
1 0002,43097 Kč2 430,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:8,32000 Kč
Unit Price with VAT:10,06720 Kč