GRM188R61A105KA61D | |
|---|---|
DigiKey Part Number | 490-1543-2-ND - Tape & Reel (TR) 490-1543-1-ND - Cut Tape (CT) 490-1543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61A105KA61D |
Description | CAP CER 1UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61A105KA61D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,45200 Kč | 14,52 Kč |
| 50 | 1,01040 Kč | 50,52 Kč |
| 100 | 0,87570 Kč | 87,57 Kč |
| 500 | 0,65044 Kč | 325,22 Kč |
| 1 000 | 0,57467 Kč | 574,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,48720 Kč | 1 948,80 Kč |
| 8 000 | 0,44805 Kč | 3 584,40 Kč |
| 12 000 | 0,42846 Kč | 5 141,52 Kč |
| 20 000 | 0,40674 Kč | 8 134,80 Kč |
| 28 000 | 0,39405 Kč | 11 033,40 Kč |
| 40 000 | 0,38185 Kč | 15 274,00 Kč |
| 48 000 | 0,37607 Kč | 18 051,36 Kč |
| 96 000 | 0,35661 Kč | 34 234,56 Kč |
| 100 000 | 0,35558 Kč | 35 558,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |