Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
cut-tape-render

GRM1885C1H222JA01D

DigiKey Part Number
490-1459-2-ND - Tape & Reel (TR)
490-1459-1-ND - Cut Tape (CT)
490-1459-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H222JA01D
Description
CAP CER 2200PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H222JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247 581
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,86300 Kč8,63 Kč
500,58520 Kč29,26 Kč
1000,50310 Kč50,31 Kč
5000,36332 Kč181,66 Kč
1 0000,32038 Kč320,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,24366 Kč974,64 Kč
8 0000,22113 Kč1 769,04 Kč
12 0000,20989 Kč2 518,68 Kč
20 0000,19742 Kč3 948,40 Kč
28 0000,19013 Kč5 323,64 Kč
40 0000,18314 Kč7 325,60 Kč
48 0000,17982 Kč8 631,36 Kč
96 0000,16867 Kč16 192,32 Kč
100 0000,16808 Kč16 808,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč