Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
cut-tape-render

GRM1555C1H471JA01D

DigiKey Part Number
490-1297-2-ND - Tape & Reel (TR)
490-1297-1-ND - Cut Tape (CT)
490-1297-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H471JA01D
Description
CAP CER 470PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H471JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310 912
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,54700 Kč5,47 Kč
500,36620 Kč18,31 Kč
1000,31150 Kč31,15 Kč
5000,21892 Kč109,46 Kč
1 0000,19092 Kč190,92 Kč
2 5000,16166 Kč404,15 Kč
5 0000,14407 Kč720,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,13219 Kč1 321,90 Kč
20 0000,12010 Kč2 402,00 Kč
30 0000,11404 Kč3 421,20 Kč
50 0000,10734 Kč5 367,00 Kč
70 0000,10343 Kč7 240,10 Kč
100 0000,09966 Kč9 966,00 Kč
120 0000,09788 Kč11 745,60 Kč
240 0000,09188 Kč22 051,20 Kč
250 0000,09156 Kč22 890,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč