Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155C71H473KE19D

DigiKey Part Number
490-11916-2-ND - Tape & Reel (TR)
490-11916-1-ND - Cut Tape (CT)
490-11916-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155C71H473KE19D
Description
CAP CER 0.047UF 50V X7S 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155C71H473KE19D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 012
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,97800 Kč9,78 Kč
500,66160 Kč33,08 Kč
1000,57010 Kč57,01 Kč
5000,41404 Kč207,02 Kč
1 0000,36619 Kč366,19 Kč
2 5000,31608 Kč790,20 Kč
5 0000,28596 Kč1 429,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,26644 Kč2 664,40 Kč
20 0000,22209 Kč4 441,80 Kč
30 0000,22090 Kč6 627,00 Kč
50 0000,21955 Kč10 977,50 Kč
70 0000,21705 Kč15 193,50 Kč
100 0000,21058 Kč21 058,00 Kč
120 0000,20752 Kč24 902,40 Kč
240 0000,20000 Kč48 000,00 Kč
250 0000,19665 Kč49 162,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč